Single-output AC/DC power supply delivering 5V at 5A, with a 25W maximum power rating. Operates within an input voltage range of 88-264 VAC and features a 6-terminal configuration. Designed for operation between -20°C and 50°C, this component offers a single output function.
Mean Well RS-25-5 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 6 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 88 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well RS-25-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.