36W AC-DC regulated power supply module, featuring a single output and hybrid construction. Operates within a wide temperature range of -25°C to 50°C, with an input voltage range from 88VAC to 264VAC. This board mount DC/DC converter offers 1 function and is housed in a 5-terminal package.
Mean Well RS-35-12 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 5 |
| Min Operating Temperature | -25 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 88 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well RS-35-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.