36W AC/DC enclosed switching power supply with a single 12V, 3A output. Features 3000VAC isolation, 84.5% efficiency, and a 5-pin configuration with screw terminal input. Operates from 110/230VAC input, offering ±1% tolerance, 0.5% line and load regulation, and a maximum ripple and noise of 120mV. Includes a power indicator and a 3-year warranty, with an operating temperature range of -25°C to 70°C.
Mean Well RS-35-12-R technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 36W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 84.5(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 0.8(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 120mV(Max) |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well RS-35-12-R to view detailed technical specifications.
No datasheet is available for this part.