36W AC-DC regulated power supply module, featuring a single output and a 6-terminal board mount design. Operates within a wide temperature range from -25°C to 50°C, with input voltage capabilities spanning 88VAC to 264VAC. This hybrid module offers one function and is housed in a JEDEC R-XXMA-X6 package.
Mean Well RS-35-24 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 6 |
| Min Operating Temperature | -25 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 88 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well RS-35-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.