Board mount DC/DC converter, 76.8W output, featuring a single regulated output. Operates across an input voltage range of 88-264 VAC, with a maximum operating temperature of 50°C and a minimum of -25°C. This hybrid power supply module utilizes a 6-terminal configuration.
Mean Well RS-75-24 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 6 |
| Min Operating Temperature | -25 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 88 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well RS-75-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.