Mean Well RSD-300C-12 technical specifications.
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 216 + 30(Max) |
| Package Width (mm) | 96.5 |
| Package Height (mm) | 40 |
| Mounting | Chassis |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 33.6V |
| Output Voltage | 12V |
| Maximum Input Voltage | 62.4V |
| Maximum Output Power | 300W |
| Minimum Isolation Voltage | 4000VDC |
| Maximum Output Current | 25A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well RSD-300C-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.