Board mount DC-DC converter, 30W output power, single output. Operates from a 9V to 36V input voltage range. Features a hybrid design with 5 terminals and a JEDEC R-XXFM-X5 package. Supports a wide operating temperature range from -40°C to 55°C.
Mean Well RSD-30G-5 technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXFM-X5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well RSD-30G-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.