Mean Well RSD-30H-12 technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXFM-X5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 160 |
| Input Voltage-Min | 40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well RSD-30H-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.