Board mount DC-DC regulated power supply module offering a single output. Features a wide input voltage range from 18V to 72V. Operates reliably across an extended temperature range of -40°C to 55°C. Includes 5 terminals for versatile integration.
Mean Well RSD-60L-5 technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXFM-X5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 72 |
| Input Voltage-Min | 18 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well RSD-60L-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.