Single-output AC/DC power supply delivering 13.5V at 14.9A for a maximum of 201.15W. Features include 89% typical efficiency, 3000VAC minimum isolation voltage, and a wide operating temperature range of -30°C to 70°C. This enclosed, regulated power supply offers 0.3% line regulation and 0.5% load regulation, with ±1% output tolerance and 150mV maximum ripple and noise. It operates from 110/230VAC input, utilizes screw terminal blocks for input connection, and includes a power indicator.
Mean Well RSP-200-13.5 technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 13.5V |
| Maximum Output Current | 14.9A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 201.15W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 89(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.3% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 2.5(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 150mV(Max) |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well RSP-200-13.5 to view detailed technical specifications.
No datasheet is available for this part.