200W AC/DC enclosed power supply, featuring a single 36V output at 5.56A, delivering 200.16W maximum power. This regulated power supply offers 90% typical efficiency and ±1% tolerance, with line regulation at 0.2% and load regulation at 0.5%. It operates across a wide temperature range of -30°C to 70°C and includes a power indicator. Input is via screw terminal block, with a 9-pin configuration and 3000VAC minimum isolation voltage.
Mean Well RSP-200-36 technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Maximum Output Current | 5.56A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 200.16W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 90(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 2.5(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 220mV(Max) |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well RSP-200-36 to view detailed technical specifications.
No datasheet is available for this part.