AC-DC power factor correction module, a board mount DC/DC converter featuring a single output. Operates across a wide input voltage range from 90 VAC to 264 VAC. Designed for operation between -35°C and 70°C, with 18 terminals for versatile integration.
Mean Well RSP-2000-24 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | -35 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X18 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well RSP-2000-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.