
2400W AC/DC enclosed power supply, single output, 24V at 100A. Features 21-pin connectivity, chassis mounting, and a 5-year warranty. Operates with 110/230V AC input, achieving 90.5% efficiency. Offers 3000VAC isolation, -20°C to 70°C operating temperature, and ±1% tolerance. Includes screw terminal block for input and fixed output type.
Mean Well RSP-2400-24 technical specifications.
| Pin Count | 21 |
| PCB | 21 |
| Package Length (mm) | 278 |
| Package Width (mm) | 177.8 |
| Package Height (mm) | 63.5 |
| Mounting | Chassis |
| Warranty | 5Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 100A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 2400W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 90.5(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 15.5(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 150mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well RSP-2400-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.