
3000W AC/DC Power Supply, single output, 24V at 125A. Features 90% efficiency, 0.5% line and load regulation, and 150mV max ripple and noise. Enclosed, chassis-mounted unit with 21 pins, 3000VAC isolation, and operating temperatures from -20°C to 70°C. Includes power indicator and screw terminal block input.
Mean Well RSP-3000-24 technical specifications.
| Pin Count | 21 |
| PCB | 21 |
| Package Length (mm) | 278 |
| Package Width (mm) | 177.8 |
| Package Height (mm) | 63.5 |
| Mounting | Chassis |
| Warranty | 5Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 125A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 3000W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 90(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 20(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 150mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well RSP-3000-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.