RSP-320-13.5 is a 320W single output enclosed type AC/DC power supply featuring a 1U low profile and built-in active PFC function. It operates over a wide input voltage range of 88~264VAC and is cooled by a built-in DC fan with fan speed control. The unit includes comprehensive protections such as short circuit, overload, over voltage, and over temperature. It is designed for industrial automation, test and measurement instruments, and RF applications.
Mean Well RSP-320-13.5 technical specifications.
| Output Voltage | 13.5VDC |
| Output Current | 23.8A |
| Output Power | 321.3W |
| Input Voltage Range (AC) | 88 ~ 264VAC |
| Input Voltage Range (DC) | 124 ~ 370VDC |
| Efficiency | 88% |
| Ripple & Noise (max.) | 150mVp-p |
| Voltage Adjustment Range | 12.1 ~ 14.9VDC |
| Operating Temperature | -30 ~ +70°C |
| Dimensions (L x W x H) | 215 x 115 x 30mm |
| Weight | 0.9kg |
| RoHS | Compliant |
| REACH | Compliant |
| Safety Standards | UL62368-1, TUV EN62368-1, CCC GB4943.1, BSMI CNS14336-1, AS/NZS 60950.1, EAC TP TC 004 approved |
| Emc Emission | Compliance to EN55032 (CISPR32) Class B, EN61000-3-2,-3 |
Download the complete datasheet for Mean Well RSP-320-13.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.