Board mount DC/DC converter with 3 outputs, operating from an 88-264 VAC input range. Features a maximum operating temperature of 70°C and a minimum of -25°C. This regulated AC-DC power supply module includes 9 terminals and is housed in an R-XXMA-X9 JEDEC package.
Mean Well RT-50C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 9 |
| Min Operating Temperature | -25 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 3 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 88 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well RT-50C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.