
Triple-output AC/DC switching power supply delivering 5V at 8A, 12V at 3.5A, and -5V at 1A for a total of 66.1W. Features 8 pins, PCB mounting, and an enclosed desktop style. Offers 3000VAC minimum isolation voltage, 77% typical efficiency, and operates from -25°C to 70°C. Includes screw terminal block input, power indicator, and a 3-year warranty.
Mean Well RT-65A technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 129 |
| Package Width (mm) | 98 |
| Package Height (mm) | 38 |
| Mounting | Desktop |
| Warranty | 3Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 3 |
| Output Voltage | 5|12|-5V |
| Maximum Output Current | 8|3.5|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 66.1W |
| Efficiency | 77(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%|1.5%|0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1%|3%|1% |
| Maximum Input Current | 2(Typ)A |
| Tolerance | ±2|±6|±5% |
| Ripple & Noise | 80mV(Max)|120mV(Max)|80mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well RT-65A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.