Mean Well S-150-12 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Color | Silver |
| Current - Output 1 | 12.5A |
| Depth | 110mm |
| Efficiency | 82% |
| Height | 50mm |
| Lead Free | Lead Free |
| Length | 199mm |
| Max Input Current | 3.2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 150W |
| Mount | Panel, Chassis |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Output Power | 150W |
| Output Voltage | 12V |
| Package Quantity | 16 |
| Reach SVHC Compliant | No |
| Series | S-150 |
| Voltage - Output 1 | 12V |
| Weight | 800g |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well S-150-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
