
150W AC/DC power supply, single output, 5V at 30A. Features 78% efficiency, desktop mounting, and a silver finish. Operates from -10°C to 60°C with UL, CE, TUV, and CB approvals. Dimensions are 199mm (L) x 110mm (W) x 50mm (H), weighing 800g.
Mean Well S-150-5 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Color | Silver |
| Current - Output 1 | 30A |
| Depth | 110mm |
| Efficiency | 78% |
| Height | 50mm |
| Lead Free | Lead Free |
| Length | 199mm |
| Max Input Current | 3.2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 150W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 150W |
| Output Voltage | 5V |
| Package Quantity | 16 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | S-150 |
| Voltage - Output 1 | 5V |
| Weight | 800g |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well S-150-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
