Mean Well S-240-12 technical specifications.
| Current - Output 1 | 18A |
| Lead Free | Lead Free |
| Max Input Voltage | 264V |
| Min Input Voltage | 88V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 216W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Power | 216W |
| Output Voltage | 12V |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well S-240-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.