Mean Well S-240-48 technical specifications.
| Current - Output 1 | 5A |
| Height | 65mm |
| Length | 190mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 88V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 5A |
| Max Output Power | 240W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | Desktop |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 48V |
| Voltage - Output 1 | 48V |
| Width | 93mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well S-240-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
