
Enclosed AC/DC switching power supply, single output, 48V at 5.2A, delivering 249.6W maximum output power. Features 9 pins, PCB mounting, desktop style, and screw terminal block input. Operates efficiently at 82% typical, with 3000VAC minimum isolation voltage and a wide operating temperature range of -10°C to 60°C. Offers ±1% tolerance, 0.5% line and load regulation, and 200mV maximum ripple and noise.
Mean Well S-250-48 technical specifications.
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 150 |
| Package Width (mm) | 140 |
| Package Height (mm) | 86 |
| Mounting | Desktop |
| Warranty | 2Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 5.2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 249.6W |
| Efficiency | 82(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 4.8(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 200mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well S-250-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.