Mean Well S-320-13.5 technical specifications.
| Approvals | UL |
| Color | Silver |
| Current - Output 1 | 22A |
| Efficiency | 83% |
| Height | 50mm |
| Length | 215mm |
| Max Input Current | 6A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 297W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 22A |
| Package Quantity | 12 |
| Series | S-320 |
| Voltage - Output 1 | 13.5V |
| Width | 115mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well S-320-13.5 to view detailed technical specifications.
No datasheet is available for this part.