Mean Well S-320-27 technical specifications.
| Approvals | UL |
| Color | Silver |
| Current - Output 1 | 11A |
| Efficiency | 86% |
| Height | 50mm |
| Lead Free | Lead Free |
| Length | 215mm |
| Max Input Current | 6A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 297W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 11A |
| Output Power | 297W |
| Output Voltage | 27V |
| Package Quantity | 12 |
| Series | S-320 |
| Voltage - Output 1 | 24V |
| Width | 115mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well S-320-27 to view detailed technical specifications.
No datasheet is available for this part.