Single-output AC/DC power supply delivering 24V at 1.8A, with a maximum output power of 43W. Features include a 78% efficiency rating, operating temperature range of -10°C to 60°C, and UL, CE, TUV, CB approvals. This RoHS compliant unit is designed for panel or desktop mounting and measures 129mm (L) x 98mm (W) x 38mm (H).
Mean Well S-40-24 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Color | Silver |
| Current - Output 1 | 1.8A |
| Depth | 98mm |
| Efficiency | 78% |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 129mm |
| Max Input Current | 2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.8A |
| Max Output Power | 40W |
| Mount | Panel, Desktop |
| Number of Outputs | 1 |
| Output Current | 1.8A |
| Output Power | 43W |
| Output Voltage | 24V |
| Package Quantity | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S-40 |
| Voltage - Output 1 | 24V |
| Width | 98mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well S-40-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.