
60W single-output desktop power supply featuring 5V nominal output voltage and up to 12A output current. This unit operates with an efficiency of 73% across an input voltage range of 85-264V AC, with a maximum input current of 2A. Approvals include UL, CE, TUV, and CB, and it is designed for operation between -10°C and 60°C. Dimensions are 159mm (L) x 97mm (W) x 38mm (H), with a weight of 550g.
Mean Well S-60-5 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Color | Silver |
| Current - Output 1 | 2A |
| Efficiency | 73% |
| Height | 38mm |
| Length | 159mm |
| Max Input Current | 2A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 12A |
| Max Output Power | 60W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | Desktop |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Voltage | 5V |
| Package Quantity | 24 |
| Reach SVHC Compliant | No |
| Series | S-60 |
| Voltage - Output 1 | 5V |
| Weight | 550g |
| Width | 97mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well S-60-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.