Mean Well SCN-600-15 technical specifications.
| Current - Output 1 | 40A |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Power | 600W |
| Output Voltage | 15V |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SCN-600-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.