Mean Well SCN-800-48 technical specifications.
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Mount | Desktop |
| Packaging | Carton |
| RoHS | Not Compliant |
Download the complete datasheet for Mean Well SCN-800-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
