Mean Well SCP-35-24 technical specifications.
| Approvals | UL, IEC, CB, CCC |
| Package/Case | 120 |
| Color | Silver |
| Current - Output 1 | 1.4A |
| Efficiency | 86% |
| Height | 36mm |
| Length | 99mm |
| Max Input Current | 11A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 38.6W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 1.4A |
| RoHS Compliant | Yes |
| Series | SCP-35 |
| Voltage - Output 1 | 27.6V |
| Weight | 13.051366oz |
| Width | 97mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SCP-35-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
