Mean Well SCP-50-12 technical specifications.
| Approvals | UL, IEC, CB |
| Color | Silver |
| Current - Output 1 | 4.3A |
| Depth | 98mm |
| Efficiency | 81% |
| Height | 38mm |
| Length | 129mm |
| Max Input Current | 1.1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3.6A |
| Max Output Power | 49.7W |
| Mount | Chassis |
| Number of Outputs | 1 |
| Output Current | 3.6A |
| Output Power | 49.7W |
| Output Voltage | 13.8V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SCP-50 |
| Voltage - Output 1 | 13.8V |
| Weight | 1lb |
| Width | 98mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SCP-50-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
