Mean Well SCP-600-15 technical specifications.
| Package/Case | 600 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Desktop |
| Packaging | Carton |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SCP-600-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
