Mean Well SCW08C-12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 670mA |
| Height | 0.48inch |
| Isolation Voltage | 1kV |
| Length | 1.25inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 8W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 670mA |
| Output Power | 8W |
| Output Voltage | 12V |
| Package Quantity | 60 |
| Series | SCW08 |
| Voltage - Output 1 | 12V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SCW08C-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.