Mean Well SCW12B-12 technical specifications.
| Height | 0.48inch |
| Length | 1.25inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 12W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 12W |
| Output Voltage | 12V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SCW12B-12 to view detailed technical specifications.
No datasheet is available for this part.