Mean Well SCW12C-05 technical specifications.
| Height | 0.48inch |
| Length | 1.25inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 12W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2.4A |
| Output Power | 12W |
| Output Voltage | 5V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SCW12C-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.