Mean Well SD-1000H-48 technical specifications.
| Current - Output 1 | 21A |
| Efficiency | 92% |
| Height | 1.6inch |
| Length | 11.6inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 1.008kW |
| Mount | Desktop, Panel |
| Number of Outputs | 1 |
| Output Current | 21A |
| Output Power | 1.008kW |
| Output Voltage | 48V |
| Package Quantity | 6 |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 60V |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SD-1000H-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
