
Isolated DC-DC regulated power supply module delivering 720W maximum output power. Features a single 12V output with 60A current capability and 84% efficiency. Operates within a -20°C to 60°C temperature range. Designed for board mount applications with dimensions of 11.6 inches in length, 5 inches in width, and 1.6 inches in height. RoHS compliant and lead-free.
Mean Well SD-1000L-12 technical specifications.
| Current - Output 1 | 60A |
| Efficiency | 84% |
| Height | 1.6inch |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 11.6inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 720W |
| Mount | Desktop, Panel |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Power | 720W |
| Output Voltage | 12V |
| Package Quantity | 6 |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 15V |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SD-1000L-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
