
Isolated DC-DC regulated power supply module delivering 960W maximum output power. Features a single 24V output with 40A current capability. Operates efficiently at 88% with a wide input voltage range of 48V. Designed for board mount applications with dimensions of 11.6 inches in length, 5 inches in width, and 1.6 inches in height. Suitable for operation between -20°C and 60°C, this RoHS compliant component is lead-free.
Mean Well SD-1000L-24 technical specifications.
| Current - Output 1 | 40A |
| Efficiency | 88% |
| Height | 1.6inch |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 11.6inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 960W |
| Mount | Desktop, Panel |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 960W |
| Output Voltage | 24V |
| Package Quantity | 6 |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24V |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SD-1000L-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
