
DC-DC Controller & Regulator module featuring a 48V nominal input and 48V single output, delivering up to 21A and 1008W of power. Boasting 90% efficiency, this component operates across a wide temperature range from -40°C to 85°C. Designed for desktop or panel mounting, it measures 11.6 inches in length, 5 inches in width, and 1.6 inches in height. This RoHS compliant power management IC is supplied in quantities of 6.
Mean Well SD-1000L-48 technical specifications.
| Current - Output 1 | 21A |
| Efficiency | 90% |
| Height | 1.6inch |
| Length | 11.6inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.008kW |
| Mount | Desktop, Panel |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 21A |
| Output Power | 1.008kW |
| Output Voltage | 48V |
| Package Quantity | 6 |
| RoHS Compliant | Yes |
| Series | SD-1000 |
| Voltage - Output 1 | 48V |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SD-1000L-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
