Mean Well SD-100B-5 technical specifications.
| Current - Output 1 | 20A |
| Depth | 98mm |
| Efficiency | 74% |
| Height | 38mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 199mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 19V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Weight | 600g |
| Width | 98mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SD-100B-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
