
Isolated DC-DC converter module providing 150W output power with a 12V, 12.5A single output. Features a wide input voltage range of 19V to 36V DC, nominal 24V DC, and 1.5kV isolation voltage. Operates within a temperature range of -10°C to 60°C and supports desktop or panel mounting. This RoHS compliant component offers a robust solution for power management applications.
Mean Well SD-150B-12 technical specifications.
| Current - Output 1 | 12.5A |
| Depth | 110mm |
| Height | 50mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 199mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 19V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 150W |
| Mount | Desktop, Panel |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Power | 150W |
| Output Voltage | 24V |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SD-150 |
| Voltage - Output 1 | 12V |
| Weight | 843.75g |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SD-150B-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
