
15W DC-DC regulated power supply module, board mount, featuring a single 24V output at 625mA. Operating with a nominal input voltage of 12V DC, this hybrid converter accepts a wide input range from 9.2V to 18V DC. The module delivers 15W maximum output power with 70% efficiency and operates within a temperature range of -10°C to 60°C. Housed in a 3.1" x 2" x 1.1" module package, it is RoHS compliant.
Mean Well SD-15A-24 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 625mA |
| Efficiency | 70% |
| Height | 1.1inch |
| Length | 3.1inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9.2V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9.2V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 625mA |
| Max Output Power | 15W |
| Mount | Desktop, Panel |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 625mA |
| Output Power | 15W |
| Output Voltage | 24V |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SD-15 |
| Voltage - Output 1 | 24V |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SD-15A-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
