
15W DC-DC regulated power supply module, featuring a single 12V output at 1.25A. This hybrid board mount converter operates with an input voltage range of 18V to 36V DC, a nominal input of 24V DC, and an efficiency of 76%. Designed for desktop or panel mounting, it measures 79mm in length, 51mm in width, and 28mm in height, with an operating temperature range of -10°C to 60°C.
Mean Well SD-15B-12 technical specifications.
| Current - Output 1 | 1.25A |
| Efficiency | 76% |
| Height | 28mm |
| Length | 79mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.25A |
| Max Output Power | 15W |
| Mount | Desktop, Panel |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SD-15 |
| Voltage - Output 1 | 12V |
| Weight | 180g |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SD-15B-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
