
15W DC-DC regulated power supply module, featuring a single 24V output at 625mA. This hybrid board mount converter operates with a nominal input voltage of 24V, accepting a range from 18V to 36V DC. Offering 15W maximum output power and 77% efficiency, it supports desktop or panel mounting. The module operates within a temperature range of -10°C to 60°C and is RoHS compliant. Dimensions are 79mm (length) x 51mm (width) x 28mm (height), with a weight of 180g.
Mean Well SD-15B-24 technical specifications.
| Current - Output 1 | 625mA |
| Depth | 78mm |
| Efficiency | 77% |
| Height | 28mm |
| Length | 79mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 600mA |
| Max Output Power | 15W |
| Mount | Desktop, Panel |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 625mA |
| Output Power | 15W |
| Output Voltage | 24V |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | SD-15 |
| Voltage - Output 1 | 24V |
| Weight | 180g |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SD-15B-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
