Mean Well SD-15C-12 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.25A |
| Efficiency | 79% |
| Height | 1.1inch |
| Lead Free | Lead Free |
| Length | 3.1inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 15W |
| Mount | Desktop, Panel |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | SD-15 |
| Voltage - Output 1 | 12V |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SD-15C-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
