Mean Well SD-15C-24 technical specifications.
| Current - Output 1 | 625mA |
| Efficiency | 78% |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 625mA |
| Max Output Power | 15W |
| Mount | Desktop |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 625mA |
| Output Power | 15W |
| Output Voltage | 24V |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SD-15 |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SD-15C-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
