Mean Well SD-200B-48 technical specifications.
| Current - Output 1 | 4.2A |
| Height | 2inch |
| Length | 8.5inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 201.6W |
| Mount | Desktop, Chassis |
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Output Power | 201.6W |
| Output Voltage | 48V |
| Package Quantity | 50 |
| Voltage - Output 1 | 48V |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SD-200B-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
