Mean Well SD-200D-48 technical specifications.
| Current - Output 1 | 4.2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis |
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Output Power | 201.6W |
| Output Voltage | 48V |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SD-200D-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
