Mean Well SD-25A-12 technical specifications.
| Current - Output 1 | 2.1A |
| Depth | 97mm |
| Efficiency | 72% |
| Height | 1.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 3.9inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 25.2W |
| Mount | Desktop, Panel |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Power | 25.2W |
| Output Voltage | 12V |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | SD-25 |
| Voltage - Output 1 | 12V |
| Width | 3.8inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SD-25A-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
