Mean Well SD-350B-48 technical specifications.
| Current - Output 1 | 7.3A |
| Height | 2inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.5inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 350.4W |
| Mount | Desktop, Chassis |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 7.3A |
| Output Power | 350.4W |
| Output Voltage | 48V |
| Series | SD-350 |
| Voltage - Output 1 | 48V |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SD-350B-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
