Mean Well SD-350D-5 technical specifications.
| Current - Output 1 | 60A |
| Height | 2inch |
| Length | 8.5inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 300W |
| Mount | Desktop, Chassis |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Power | 350W |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Width | 4.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Mean Well SD-350D-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.